Helukabel OZ-500 Cable, 2 Cores, 2.5mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-822
- Mfr. Part No.:
- 10372
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€336.05
(exc. VAT)
€413.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €336.05 | €3.361 |
*price indicative
- RS Stock No.:
- 674-822
- Mfr. Part No.:
- 10372
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications requiring medium mechanical stress. Engineered for both indoor and outdoor use, this Durable cable combines flexibility with weather-resistance, making it Ideal for use in a variety of environments. With a temperature range of -15°C to +80°C, it maintains performance under diverse conditions. The cables PVC outer sheath ensures excellent protection against UV radiation and weathering effects, whilst its cadmium-free insulation meets high manufacturing standards, making it a reliable choice for machinery and plant construction applications.
Flexible and robust design for versatile applications
Suitable for installation in dry, damp, and wet conditions
Temperature range of -15°C to +80°C ensures operational reliability
UV-resistant and weatherproof for outdoor durability
Manufactured with cadmium-free materials to promote environmental safety
Outer sheath MADE from PVC, compliant with industry standards for lasting performance
Designed for minimal tensile stress to protect conductors during use
Available in multiple core configurations to suit various project needs
Related links
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
