Helukabel MEGAFLEX 500-C Cable, 7 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-173
- Mfr. Part No.:
- 13399
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€918.17
(exc. VAT)
€1,129.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €918.17 | €9.182 |
*price indicative
- RS Stock No.:
- 675-173
- Mfr. Part No.:
- 13399
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for both fixed installations and flexible applications, catering specifically to environments where heavy mechanical load and mobility are essential. Its robust design ensures optimal performance in dry, damp, and wet conditions, making it Ideal for machine and plant construction, HVAC technology, and warehousing. This cable is suitable for outdoor use, demonstrating resilience against various environmental factors such as UV radiation, oil, and ozone.
Oil resistant and highly Flame retardant for enhanced safety
Halogen free materials minimise toxic emissions during combustion
Wide temperature range from -30°C to +80°C, providing versatility in applications
Core insulation constructed from Halogen free polymer, ensuring environmental compliance
Stranded copper wires enhance flexibility and conductivity
Minimised bending radius adapts to various installation needs
Abrasion and wear-resistant, suitable for challenging operational conditions
Certifications meet international standards for reliability and performance
Length marking in metres aids in accurate installation
Related links
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
