Helukabel Y-CY-JZ Cable, 7 Cores, 1mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€726.05

(exc. VAT)

€893.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€726.05€7.261

*price indicative

RS Stock No.:
675-276
Mfr. Part No.:
16253
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-JZ

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

10.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed to accommodate flexible applications with moderate mechanical stress. Ideal for use in dry rooms, this cable supports free movement while ensuring EMC (Electromagnetic Compatibility) properties. With a robust structure including finely stranded copper wires and a transparent inner sheath, it is built for high load capacity and reliable signal transmission, making it an excellent choice for machine tool construction, measurement and control technology, and conveyors. Compliant with DIN and IEC standards, this product guarantees safety and performance without compromising on flexibility.

Temperature range accommodates -15°C to +80°C for flexible applications

Flame-retardant properties certified to DIN VDE standards ensure enhanced safety

Transparent outer sheath allows for visible inspection of the tinned copper braid

Mechanical load capacity is increased by the PVC inner sheath ensuring durability

High mutual capacitance ensures effective signal transmission in diverse applications

Flexible construction enables unrestricted movement Ideal for machinery and equipment

Inner core identification complies with DIN VDE standards for easy installation

Cable structure optimised for extensive applications in electronics and machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy