Helukabel MEGAFLEX 500-C Cable, 3 Cores, 4mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,360.55

(exc. VAT)

€1,673.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,360.55€13.606

*price indicative

RS Stock No.:
675-643
Mfr. Part No.:
13447
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

11mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for fixed installations or flexible applications with non-recurring free movement. Engineered to withstand heavy mechanical loads in various environments dry, damp, or wet this cable excels in demanding settings, making it Ideal for machine and plant construction as well as HVAC technology. With a temperature range of -30°C to +80°C for flexible use, and -40°C to +80°C for fixed installations, its versatile specifications are complemented by its oil, UV radiation, and weather resistance, ensuring Durable performance even in challenging conditions.

Halogen free materials promote safety and environmental friendliness

Flame retardant certifications enhance fire protection throughout usage

Excellent resistance to ozone and hydrolysis ensures longevity in demanding environments

Abrasion and wear resistance prolongs service life, suitable for outdoors

Cores are finely stranded for superior flexibility, ensuring easy handling and installation

Copper wire construction guarantees efficient conductivity and reliability

Optimised lay lengths enable excellent electrical performance and stability

Available in a range of cores and sizes to suit diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy