Helukabel JZ-500 Cable, 5 Cores, 4mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€984.06

(exc. VAT)

€1,210.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€984.06€9.841

*price indicative

RS Stock No.:
674-961
Mfr. Part No.:
11293
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11

Hazardous Area Certification

EAC

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable is expertly designed for use in various industrial applications, particularly in machine tools, conveyor belts, and plant construction. This cable features an exceptional flame retardant composition, ensuring safety in environments prone to fire hazards. Its flexibility accommodates both fixed installations and occasional free movement, making it Ideal for dynamic settings. With a temperature range of -25°C to +70°C in flexible applications, this cable meets stringent industry standards for mechanical stress and environmental resilience. Its Halogen free construction promotes minimal toxic smoke generation, further enhancing safety during operation.

Flame retardant to provide maximum safety in high-risk environments

Halogen free materials reduce potential toxic hazards during combustion

Temperature range of -25°C to +70°C ensures versatility in various conditions

Designed for fixed installations and occasional movements, supporting diverse applications

Cable structure with optimal lay lengths enhances conductivity and reduces energy loss

Outer sheath is robust and resistant to mechanical stress for long-lasting performance

Protective conductor ensures added safety in electrical installations

Core insulation MADE of Halogen free polymer optimises reliability and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy