Helukabel MEGAFLEX 500-C Cable, 4 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-358
- Mfr. Part No.:
- 13372
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€507.43
(exc. VAT)
€624.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €507.43 | €5.074 |
*price indicative
- RS Stock No.:
- 675-358
- Mfr. Part No.:
- 13372
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is specifically designed for versatile applications demanding mobility and durability. This remarkable cable thrives in environments with non-recurring free movement, making it Ideal for fixed installations or flexible usages in various sectors. The cable exhibits outstanding resistance to oils, UV radiation, ozone, and mechanical stress, ensuring long-lasting performance in tough conditions. Its Halogen free polymer construction not only enhances safety but also promotes eco-friendliness, aligning with modern environmental standards. This exemplary cable is perfect for machine and plant construction, HVAC technology, and renewable energy sectors, such as wind turbine installations, ensuring efficiency and reliability wherever it is used.
Exceptional resistance to oil, UV radiation, and ozone ensures a long service life
Halogen free polymer construction enhances safety and promotes environmental sustainability
Flexible design allows for non-recurring free movement without forced movement control
Suitable for indoor and outdoor applications in dry, damp, and wet environments
Resistant to wear and abrasion, making it Ideal for heavy mechanical loads
Accurate core identification for easy installation and maintenance
Meets multiple safety standards, reflecting high-quality manufacturing practices
Related links
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
