Helukabel MEGAFLEX 500-C Cable, 4 Cores, 0.5mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€521.15

(exc. VAT)

€641.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€521.15€5.212

*price indicative

RS Stock No.:
675-549
Mfr. Part No.:
13347
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. Engineered to withstand varying degrees of mechanical stress and environmental factors, this cable excels in demanding conditions. With a temperature range of -30°C to +80°C for flexing applications, it ensures reliable performance in a wide array of settings, from manufacturing to outdoor use. It features Halogen free polymer insulation, making it safe for installations where fire safety and low smoke emissions are paramount. This robust cable solution is tailored to meet industry standards, making it an exemplary choice for professionals seeking durability and high performance in their wiring solutions.

Resistant to oil, UV radiation, ozone, and weathering effects

Flame retardant properties ensure safety in high-risk environments

Rated for a nominal voltage of 300/500 V, suitable for a range of electrical applications

Minimum bending radius of 10x outer diameter for flexible installations

Constructed with bare, finely stranded copper wire for optimal conductivity

Core identification with consecutive labelling in white digits facilitates easy installation

Compliance with various industry standards, ensuring reliable operation in diverse applications

Outer sheath MADE from Halogen free polymer, promoting environmental safety

Available in multiple configurations to suit different connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy