Helukabel JZ-500 Cable, 5 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-849
- Mfr. Part No.:
- 11747
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,202.03
(exc. VAT)
€1,478.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,202.03 | €12.02 |
*price indicative
- RS Stock No.:
- 674-849
- Mfr. Part No.:
- 11747
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for exceptional performance in varied environments. Designed for use in tool machinery, conveyor systems, and air-conditioning devices, this cable excels in applications requiring reliable conductivity and flexibility. With its Halogen free polymer construction, it meets strict safety standards, offering enhanced flame retardant properties and resistance to combustion gases. The cables structure promotes optimal lay lengths, ensuring efficient signal transmission while maintaining durability. This versatile solution is Ideal for both fixed installations and flexible applications with occasional movement, making it a trusted choice for industries like metallurgy and plant construction.
Halogen free construction ensures reduced toxicity in the event of fire
Flame retardant properties comply with stringent industry standards
Flexible temperature range from -25°C to +70°C, suited for various operational conditions
High copper coverage provides effective EMC compatibility for interference-free signals
Core insulation is constructed from a Halogen free polymer, enhancing environmental safety
Stranded cores with effective protective conductors for optimal performance
Designed for both fixed and flexible installations, suitable for a multitude of applications
Exceptional resistance to oil, ensuring reliability in harsh conditions
Metrically constructed conductors provide precision in sizing and compatibility
Related links
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
