Helukabel JZ-500 Cable, 5 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-653
- Mfr. Part No.:
- 11659
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€419.50
(exc. VAT)
€515.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €419.50 | €4.195 |
*price indicative
- RS Stock No.:
- 675-653
- Mfr. Part No.:
- 11659
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed to deliver reliable performance in demanding environments. Engineered for flexibility and durability, this cable is suitable for various applications including tool machinery and conveyor systems. Its Halogen free construction ensures safety in case of fire, complying with stringent flame retardant standards. With a temperature range of –25°C to +70°C, it can perform efficiently in diverse conditions while its exceptional EMC properties guarantee optimal signal transmission. The robust design and materials used enhance its lifespan, making it a dependable choice for industrial installations.
Halogen free design ensures safety and minimal harmful emissions during a fire
Flexible design enables adaptability in various installations, from dry to damp locations
Rated for operational temperatures between –25°C and +70°C to suit a range of environments
Meets rigorous Flame retardant standards, ensuring reduced fire risk
Enhanced electromagnetic compatibility for stable signal transmission
Copper wire and finely stranded construction provide excellent electrical performance
Foil wrapping and braided screen significantly reduce interference
Compliant with various industry standards for reliability and safety
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
