Helukabel F-CY Cable, 2 Cores, 4mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-386
- Mfr. Part No.:
- 16422
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€545.26
(exc. VAT)
€670.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €545.26 | €5.453 |
*price indicative
- RS Stock No.:
- 675-386
- Mfr. Part No.:
- 16422
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible applications where movement is required without tension or forced bending. Designed for use in dry, moist, and wet environments, this cable excels in control and regulation technology, making it an Ideal choice for tool and machine building, as well as computer systems. With a robust outer sheath MADE from PVC, it offers excellent protection and reliability. The cable's construction ensures efficient signal transmission, making it suitable for demanding electronic industry applications. Its cadmium-free materials and resistance to oils further enhance its durability and performance standards.
Flexible temperature range from -10°C to +80°C ensuring reliability under varying conditions
Largely resistant to oil enhancing longevity in harsh environments
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 providing added safety
Copper conductors with a braided screen ensure effective electromagnetic compatibility (EMC)
Available in various configurations optimising installation versatility
Specially designed with a stabilising foil separator for reduced outer diameter and smaller bending radii
Tested voltages up to 4000 V between cores ensuring high performance for demanding applications
Braided screen of tinned copper offers excellent shielding against interference
Related links
- Helukabel F-CY Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
