Helukabel F-CY-OZ Cable, 2 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-887
- Mfr. Part No.:
- 16320
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€166.14
(exc. VAT)
€204.35
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €166.14 | €1.661 |
*price indicative
- RS Stock No.:
- 709-887
- Mfr. Part No.:
- 16320
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-OZ | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-OZ | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for superior flexibility and resilience in a variety of environments. With a robust temperature range of -10°C to +80°C for flexible applications, and -40°C to +80°C for fixed use, this cable is well-equipped to handle challenging conditions. Ideal for control and connecting cable applications in dry, moist, and wet environments, it features a grey sheath colour and is compliant with DIN VDE standards, ensuring reliable performance in automation and regulation technology. With a focus on electromagnetic compatibility (EMC), this cable's design reduces signal disturbance, making it a standout choice for the tool, machine building, and electronic industries.
Braided screen of tinned copper wires provides effective shielding and EMC compliance
Temperature range from -10°C to +80°C flexibly and -40°C to +80°C for stationary use
PVC insulation and outer sheath ensures durability and longevity
Highly flexible design facilitates easy movement without stress or damage
Core identification follows DIN VDE 0293-334 for simplicity in installation
Flame-retardant properties meet safety standards according to DIN VDE 0482-332-1-2
Lightweight construction aids in ease of handling installation and reduces transport costs
Copper wire construction promotes excellent conductivity for enhanced electrical performance
Related links
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
