Helukabel OZ-603 Cable, 2 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-975
- Mfr. Part No.:
- 83706
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€187.87
(exc. VAT)
€231.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.87 | €1.879 |
*price indicative
- RS Stock No.:
- 709-975
- Mfr. Part No.:
- 83706
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-603 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.6mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-603 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.6mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for flexibility and durability in dynamic environments, making it the Ideal choice for machine and plant construction. Their oil-resistant sheath provides protection against harsh chemicals, while the enhanced design ensures resistance to mechanical stress in a variety of settings. Suitable for dry, damp, and wet locations, this cable allows for free movement without tensile stress, ensuring reliable performance in demanding applications. With its robust construction, this cable delivers exceptional performance while remaining cadmium-free and free from harmful substances, safeguarding both user safety and environmental integrity.
Flexible design accommodates free movement without tensile stress Ideal for dynamic machinery
Cadmium free materials promote environmental safety and worker health
Robust construction aligns with DIN VDE standards ensuring reliability and quality in performance
Available in various core configurations meeting a range of installation needs and requirements
Flame retardant properties enhance safety compliance helping reduce fire hazards
Stranded copper core construction improves electrical conductivity and flexibility
Related links
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
