Helukabel PURO-JZ-HF Cable, 3 Cores, 4mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-447
- Mfr. Part No.:
- 15631
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,528.51
(exc. VAT)
€1,880.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,528.51 | €15.285 |
*price indicative
- RS Stock No.:
- 675-447
- Mfr. Part No.:
- 15631
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly crafted for superior performance in challenging environments. With a core MADE from oil resistant PVC insulation, it ensures resilience against harsh conditions, making it Ideal for outdoor applications. This cable is engineered to withstand extreme temperatures, maintaining flexibility from -20°C to +80°C and stability from -40°C to +80°C. Designed to excel in drag chain systems, it features a robust construction that integrates finely stranded bare copper wire for enhanced conductivity. Whether used in machinery, tools, or industrial plants, this cable's exceptional abrasion and notch resistance offer reliable and Durable performance where it counts most.
Suitable for varying applications due to its Oil resistant PVC core insulation
Offers flexibility for dynamic movement in drag chains while maintaining performance
Resists abrasion, notch, and tear damage, ensuring longevity under demanding usage
Meets stringent industry standards and certifications for quality assurance
Constructed to handle UV exposure and weathering, Ideal for outdoor deployment
Low adhesion enhances the longevity of the cable in energy supply systems
Conforms to manufacturing guidelines that exclude harmful substances for safety
Cores are clearly identified with consecutive black and white labelling for easy installation
Related links
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 6mm² Grey Polyurethane Sheath
