Helukabel JZ-HF Cable, 12 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-996
- Mfr. Part No.:
- 15043
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€866.83
(exc. VAT)
€1,066.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €866.83 | €8.668 |
*price indicative
- RS Stock No.:
- 674-996
- Mfr. Part No.:
- 15043
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed to excel in demanding environments, offering exceptional flexibility and robust performance Crucial for installations in both dry and damp environments. Manufactured without harmful substances, it ensures reliability for frequent motion applications, including robotics and machine construction. This cable can withstand extreme temperatures from -40°C to +80°C, making it a versatile choice for various industrial applications. Its structure features highly flexible copper wire that responds adeptly to bending stress, thereby enhancing the longevity and effectiveness of your machinery.
Highly flexible PVC drag chain cable suitable for frequent lifting and bending
Robust temperature range, remaining effective from -40°C to +80°C
Manufactured without cadmium or silicone, promoting safety and environmental responsibility
Oil resistant outer sheath enhances durability in harsh conditions
Outer sheath colour is grey (RAL 7001), ensuring visibility in operational settings
Fleece wrapping over each stranding layer for added protection
Cores are expertly stranded with optimally matched lay lengths for reliable performance
Core identification is in accordance with DIN VDE standards, ensuring easy installation
Related links
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
