Helukabel PURO-JZ-HF Cable, 3 Cores, 6mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,855.70

(exc. VAT)

€2,282.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,855.70€18.557

*price indicative

RS Stock No.:
675-628
Mfr. Part No.:
15636
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

6mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for applications where flexibility and durability are paramount. Engineered with oil resistant PVC core insulation, this cable supports high-performance requirements in dynamic environments. Its resistance to various challenging conditions makes it an Ideal choice for use in machines, tools, and plant constructions. The cable is built in accordance with DIN VDE standards for enhanced reliability, boasting a temperature range that accommodates both fixed and flexible installations from -40°C to +80°C. With its small bending radius and robust structure, The Helukabel Drag chain cable ensures longevity and performance even in critical industrial applications.

Oil resistant PVC insulation enhances durability

Suitable for use in drag chains, facilitating movement in machines

Temperature range of -40°C to +80°C for versatile applications

Built to DIN VDE standards, ensuring compliance and reliability

Highly abrasion-resistant, capable of withstanding tough conditions

UV-resistant properties extend the lifespan under outdoor conditions

Fleece wrapping contributes to enhanced flexibility and performance

Cores are sequentially labelled for easy identification

Available in a variety of configurations to suit specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy