Helukabel MEGAFLEX 500-C Cable, 4 Cores, 4mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,691.83

(exc. VAT)

€2,080.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,691.83€16.918

*price indicative

RS Stock No.:
675-636
Mfr. Part No.:
13448
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is an exceptional solution engineered for both fixed and flexible applications, perfectly accommodating non-recurring movements while enduring heavy mechanical stress. Its robust construction ensures usability not just indoors but also in exposed environments, making it Ideal for diverse sectors including machine and plant construction, HVAC technology, and renewable energy projects. With its Halogen free polymer outer sheath, this cable guarantees high flame-retardance, UV resistance, and oil durability, all while contributing to safer operations through reduced toxic emissions upon combustion. Tailored for reliability, its dimensions and build guarantee consistent performance in varied conditions, ensuring long-lasting and efficient connectivity.

Exceptionally Durable for heavy mechanical load, suitable for both dry and wet environments

Halogen free, ensuring safety and reduced toxicity in case of fire

Flame retardant construction according to various stringent standards

UV and Oil resistant, extending its applicability in harsh conditions

Hydrolysis-resistant, maintaining integrity even in damp settings

Includes a protective conductor for enhanced safety and performance

Flexible design allows ease of installation in diverse setups

Conforms to international standards, assuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy