Helukabel OZ-BL Cable, 7 Cores, 1.5mm², Screened, Blue Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€717.06

(exc. VAT)

€881.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€717.06€7.171

*price indicative

RS Stock No.:
675-500
Mfr. Part No.:
14054
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-BL

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

9.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable designed explicitly for intrinsically safe systems operating in explosion-endangered areas. This robust cable features a Durable PVC outer sheath, ensuring both UV and weather resistance, making it suitable for outdoor applications. Its construction includes bare, finely stranded copper wire, promoting strong signal transmission and minimising electromagnetic interference. With a temperature range of -40°C to +80°C for fixed installations and -10°C to +80°C for flexible use, this cable is adept at supporting various operational environments. Additionally, it adheres to the highest standards, providing both safety and reliability for sensitive operations in measurement and control technology.

Designed for intrinsic safety in explosion-endangered environments

Flame retardant and complies with strict safety standards

UV-resistant, ensuring longevity in outdoor use

Weather-resistant, capable of withstanding harsh conditions

Flexible temperature range, suitable for diverse applications

Utilises finely stranded copper for optimal electrical performance

Braided screen offers excellent electromagnetic compatibility

Core insulation is compound type Z7225, free from hazardous materials

Available in various core configurations for tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy