Helukabel OZ-BL Cable, 7 Cores, 0.75mm², Screened, Blue PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€474.54

(exc. VAT)

€583.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€474.54€4.745

*price indicative

RS Stock No.:
675-656
Mfr. Part No.:
14088
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-BL

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

8.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed specifically for intrinsically safe systems in explosion-endangered areas. This cable ensures optimal performance in outdoor environments while conforming to the stringent requirements of EMC-preferred standards. Constructed with cadmium-free materials, it provides resistance to oil and UV radiation, making it Ideal for tough applications. Its range of flexibility features allows for both flexible and fixed installations in temperatures ranging from -40°C to +80°C. This cable is not earthed and is specifically suited for systems with a separate power circuit, ensuring that it meets the high safety standards required for hazardous locations. The effective shielding significantly enhances data transmission, making it a reliable choice for control and measurement technology.

Suitable for flexible applications involving medium mechanical stress without tensile stress

Flame retardant design according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards

UV-resistant and weather-resistant, ensuring longevity and performance in harsh environments

Constructed with bare, finely stranded copper wire for enhanced conductivity

Core identification follows DIN VDE 0293-334 standards with black cores marked with white digits

Includes foil wrapping and a braided screen of tinned copper wires for improved electromagnetic compatibility

Sheath MADE of PVC, coloured blue for easy identification in safety applications

Available in a variety of core counts and cross-sections to meet specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy