Helukabel OZ-BL Cable, 3 Cores, 1.5mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-678
- Mfr. Part No.:
- 14051
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€398.95
(exc. VAT)
€490.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €398.95 | €3.99 |
*price indicative
- RS Stock No.:
- 675-678
- Mfr. Part No.:
- 14051
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for intrinsically safe systems operating in explosion-endangered areas. Built to withstand harsh environments, this cable ensures reliable data transmission while maintaining safety standards required in hazardous locations. With a flexible temperature range from -10°C to +80°C and robust construction, it stands resilient against diverse weather conditions. Its cadmium-free materials and absence of silicone promote longevity and compliance with environmental standards. Ideal for outdoor applications, this cable meets EMC requirements, ensuring optimal performance in challenging industrial settings.
Flexibility for medium mechanical stress applications
UV-resistant and weather-resistant for outdoor durability
Copper wire construction offers excellent conductivity
Flame retardant properties enhance safety in explosive areas
Braided screen ensures effective electromagnetic compatibility
PVC outer sheath provides added robustness and protection
Core insulation MADE from high-quality PVC compound
Labelling for core identification simplifies installation
Minimum bending radius of 5x ensures installation convenience
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath