Helukabel JZ-500 Cable, 14 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-505
- Mfr. Part No.:
- 10045
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€662.47
(exc. VAT)
€814.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €662.47 | €6.625 |
*price indicative
- RS Stock No.:
- 675-505
- Mfr. Part No.:
- 10045
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable designed to excel in medium mechanical stress applications. Its unique construction makes it Ideal for use in machinery, assembly lines, and conveyor systems, providing reliable performance in both dry and damp environments. The cable features a torsion-resistant design suitable for drag chains, ensuring longevity and durability across a range of demanding industrial settings. With a temperature range of -40°C to +80°C, it delivers exceptional flexibility and resistance to oils and various chemicals. This cable is an essential component for effective connection and control across a multitude of applications, guaranteeing safe and efficient functionality in any task.
Largely resistant to oils and substances harmful to lacquer properties
Suitable for flexible applications with a minimum bending radius tailored for both flexible and fixed installations
Flame retardant in accordance with DIN VDE 0482-332-1-2 and IEC 60332 standards, ensuring safety in environments prone to fire hazards
Constructed with bare, finely stranded copper wire for optimal conductivity and performance
Core insulation MADE of PVC, designed to withstand harsh conditions while ensuring flexibility and durability
Length marking provided in meters for ease of use in installation
Perfect for applications in machine tools, plant construction, and air-conditioning technology
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
