Helukabel F-CY Cable, 14 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-518
- Mfr. Part No.:
- 16329
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€637.19
(exc. VAT)
€783.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €637.19 | €6.372 |
*price indicative
- RS Stock No.:
- 675-518
- Mfr. Part No.:
- 16329
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in diverse environments, ensuring reliable performance across varying applications. It boasts a resilient construction, featuring a grey PVC outer sheath that is largely resistant to oils and adaptable for both dry and moist conditions, making it suitable for tool, machine building, and computer systems. With cadmium-free materials, this cable assures compliance with environmental standards and maintains the integrity of lacquered surfaces. Its flexibility enables a temperature range of -10°C to +80°C, making it Ideal for dynamic operations while adhering to strict safety and technological requirements.
Suitable for use in both dry and moist conditions enhancing versatility
Resistant to oils ensuring longevity in industrial applications
Constructed from cadmium-free materials promoting environmental responsibility
PVC outer sheath provides durability and protection against wear
Allows for flexible use with a temperature range of -10°C to +80°C
Designed for optimal signal transmission due to its high degree of screening
Meets international standards ensuring reliability and safety
Lightweight design reduces installation effort and enhances efficiency
Related links
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
