Helukabel F-CY Cable, 12 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€516.07

(exc. VAT)

€634.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€516.07€5.161

*price indicative

RS Stock No.:
675-574
Mfr. Part No.:
16328
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

F-CY

Product Type

Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.8mm

Voltage

300V, 500V

Conductor Type

Copper

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed specifically for flexible use in both dry and damp environments. Engineered to align with DIN standards, it ensures reliable performance in diverse applications, from machine building to electronic signal transmission. With its robust PVC sheath in a grey RAL 7001 colour, this cable is not only Durable but also resistant to oil and extreme temperatures ranging from -10°C to +80°C during movement, and -40°C to +80°C when fixed. The cable’s multi-core design, featuring tinned copper wire, enhances conductivity while maintaining minimal size for easier handling and installation.

Flexible usage in dry moist and damp environments enhances versatility

Robust PVC outer sheath provides excellent durability against wear and tear

Temperature range of -10°C to +80°C for flexible applications ensures adaptability to various environments

Oil-resistant formulation extends the lifespan and performance of the cable

Conforms to stringent DIN standards for quality assurance and reliability

Tinned copper wire construction improves conductivity while reducing interference

Multi-core configuration allows for efficient transmission of signals and power

Compact design enables easy handling and installation in constrained spaces

High degree of screening ensures electromagnetic compatibility reducing signal loss

Suitable for a wide array of applications including machine building and control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy