Helukabel F-CY Cable, 10 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-651
- Mfr. Part No.:
- 16327
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€462.61
(exc. VAT)
€569.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €462.61 | €4.626 |
*price indicative
- RS Stock No.:
- 675-651
- Mfr. Part No.:
- 16327
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible usage in control and connection applications within dry, moist, and wet environments. This robust cable features a helically wound screen of tinned copper wires, ensuring superior durability and reliable signal transmission. With a temperature range of -10°C to +80°C during flexing, and fixed usage supported between -40°C to +80°C, this cable meets stringent performance standards. Its cadmium-free construction, combined with the absence of harmful substances, underlines its commitment to safety and environmental responsibility. The cable also boasts excellent oil resistance, making it Ideal for various industrial applications.
Flexible design allows for free movement without tensile stress
Meets EMC standards for electromagnetic compatibility ensuring optimal performance in sensitive environments
Outer sheath is PVC providing durability and protection against mechanical wear
Temperature range accommodates diverse operational environments from harsh industrial to standard settings
Screening coverage of approximately 85% minimises signal interference
Conductor construction adheres to Class 5 standards for enhanced flexibility and reliability
Incorporates black cores with consecutive white digit labelling for easy identification
Designed for applications in computer systems machine building and control technology
Related links
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
