Helukabel JZ-HF Cable, 10 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€740.65

(exc. VAT)

€911.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€740.65€7.407

*price indicative

RS Stock No.:
675-471
Mfr. Part No.:
15042
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Cable

Number of Cores

10

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

11.2mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is specifically designed for dynamic applications, providing outstanding flexibility and longevity in environments facing frequent movement. This highly flexible cable boasts a construction that features finely stranded copper wires, ensuring excellent conductivity and minimal energy loss. With its impressive temperature range from -40°C to +80°C, the cable maintains reliable performance under various conditions. It is perfectly suited for both dry and damp indoor installations, particularly in robotics and machine tool construction, where continual bending and lifting occur. Notably, the cable adheres to essential industry standards, combining durability with an oil resistant sheath to extend its operational lifespan while upholding performance standards.

C special PVC outer sheath enhances durability

Designed for high flexibility, Ideal for frequent bending

Temperature range accommodates both fixed and flexible applications

Constructed with bare, extra finely stranded copper for superior conductivity

Protective conductor option available for enhanced safety

Core insulation with PVC compound ensures reliability and performance

Specifications comply with relevant DIN and IEC standards for quality assurance

Length markings in metres allow for accurate installations

Layered stranded cores to manage bending stress effectively

Suitable for use in energy supply systems when assembly instructions are observed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy