Helukabel OZ-BL Cable, 8 Cores, 0.75mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 675-537
- Mfr. Part No.:
- 14032
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€642.98
(exc. VAT)
€790.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €642.98 | €6.43 |
*price indicative
- RS Stock No.:
- 675-537
- Mfr. Part No.:
- 14032
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for use in intrinsically safe systems situated in explosion-endangered areas. This high-performing cable, compliant with DIN VDE standards, provides superior resistance to UV radiation and weathering effects, ensuring reliability and safety in outdoor conditions. Its flexible construction allows for medium mechanical stress while maintaining optimal transmission performance through a braided screen of tinned copper wires. The combination of cadmium-free materials and adherence to strict safety guidelines makes this cable an excellent choice for measurement and control technology applications, assuring durability and compliance.
Flexible temperature range from -10°C to +80°C for versatile applications
Flame retardant properties meet rigorous safety standards for enhanced fire safety
UV-resistant design ensures longevity even in harsh outdoor environments
Copper wire construction enhances conductivity and data transmission efficiency
Braided screen with approximately 85% coverage optimises electromagnetic compatibility
Core insulation employs a PVC compound, contributing to overall durability and resilience
Lightweight design with a sheath colour of blue for easy identification during installation
Ideal for installations in hazardous areas, ensuring compliance with explosion protection regulations
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
