Helukabel OZ-BL-CY Control Cable, 4 Cores, 0.75mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 674-899
- Mfr. Part No.:
- 14030
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€307.81
(exc. VAT)
€378.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €307.81 | €3.078 |
*price indicative
- RS Stock No.:
- 674-899
- Mfr. Part No.:
- 14030
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL-CY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL-CY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for use in intrinsically safe systems operating within explosion-endangered areas. Crafted to meet the stringent requirements of EMC-preferred environments, this cable ensures reliable performance in harsh conditions. Its flexible structure allows for free movement and is suitable for applications with medium mechanical stress. With a temperature range from -10°C to +80°C when flexible, and down to -40°C when fixed, this cable guarantees stability and durability. The materials used are cadmium-free and devoid of silicone, ensuring compatibility with lacquer coatings. This cable not only promotes effective data transmission but also minimizes the risks associated with electrical faults in sensitive environments.
Designed for intrinsically safe systems in explosion-endangered areas
Flexible construction suitable for applications involving medium mechanical stress
Temperature range -10°C to +80°C (flexible) and -40°C to +80°C (fixed)
Cadmium-free materials that do not contain silicone, protecting wetting properties of lacquers
Flame retardant properties adhering to DIN VDE standards
UV-resistant and weather-resistant, ensuring longevity in outdoor use
Excellent EMC characteristics with a braided screen of tinned copper wires
Core insulation MADE from PVC, providing robust protection
Cables are metrically constructed, ensuring accurate installation
Related links
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
