Helukabel OZ-BL-CY Cable, 2 Cores, 0.75mm², Screened, Blue PVC Sheath
- RS Stock No.:
- 709-881
- Mfr. Part No.:
- 14028
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€200.42
(exc. VAT)
€246.52
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €200.42 | €2.004 |
*price indicative
- RS Stock No.:
- 709-881
- Mfr. Part No.:
- 14028
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL-CY | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL-CY | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is specifically designed for use in intrinsically safe systems located in explosion-endangered areas. This product combines robust construction with excellent EMC properties, ensuring safe and reliable operation in challenging environments. It features a temperature range suitable for flexible and fixed installations, making it versatile for various applications. Compliance with applicable standards such as DIN VDE ensures the cable is both flame retardant and UV-resistant. With an efficient design that supports high levels of data transmission, this control cable stands as a trusted choice for critical installations, where safety and performance are paramount.
Rated for a nominal voltage of 300/500 V, ensuring suitability for most applications
Flame retardant properties in accordance with DIN VDE 0482 guarantees enhanced safety
Flexible temperature range from -10°C to +80°C, Ideal for diverse operational conditions
UV-resistant and weather-resistant, making it perfect for outdoor installations
Covered with a PVC outer sheath, which offers durability and protection
Braided screen of tinned copper wires ensures optimal data transmission
Cadmium-free and silicone-free materials promote environmental safety
Designed for medium mechanical stress with free movement, facilitating flexible use
Cores are finely stranded for improved flexibility and reliability in connections
Related links
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
