Helukabel JZ-HF Cable, 25 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-624
- Mfr. Part No.:
- 15048
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,947.61
(exc. VAT)
€2,395.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,947.61 | €19.476 |
*price indicative
- RS Stock No.:
- 675-624
- Mfr. Part No.:
- 15048
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 16.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 16.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is expertly crafted for demanding applications in machine and tool construction, offering exceptional flexibility and robustness. Ideal for use in both dry and damp environments, this cable designed to withstand frequent bending and lifting without compromising performance. Its innovative construction incorporates copper wire with finely stranded cores, ensuring reliability in dynamic applications. The oil resistant outer sheath, compliant with stringent standards, further enhances durability, making it suitable for energy supply systems where consistent quality is required.
Designed with a highly flexible structure for repeated bending and large flexing radii
Utilises copper wire that is bare and extra finely stranded, ensuring excellent conductivity
Outer sheath MADE from Oil resistant special PVC for enhanced longevity
Tested temperature range: flexible from -10°C to +80°C and fixed from -40°C to +80°C
Complies with numerous standards, including DIN and IEC, ensuring widespread acceptance
Minimum bending radius for flexible applications is 7.5 times the outer diameter
Core insulation is MADE of PVC, optimising performance against various environmental factors
Available in a range of configurations, allowing for tailored solutions in complex installations
Related links
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
