Helukabel JZ-602 Cable, 3 Cores, 4mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,423.81

(exc. VAT)

€1,751.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,423.81€14.238

*price indicative

RS Stock No.:
675-639
Mfr. Part No.:
82955
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-602

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

12mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable designed for flexibility and durability in a variety of applications, particularly in machine tool and plant engineering. With a temperature range from -40°C to +90°C, it performs reliably under extreme conditions. This cable is flame-retardant and adheres to Crucial safety standards, making it suitable for both dry and damp environments. Its fine-stranded copper construction ensures excellent conductivity while maintaining flexibility, allowing for easy installation and movement without the risk of tensile stress. This makes it a versatile choice for export-oriented projects, particularly in North America.

Flexible control cable suitable for a wide range of industrial applications

Temperature range supports both fixed and flexible installations

Flame retardant properties ensure safety in various environments

Constructed with finely stranded bare copper wire for superior conductivity

Core insulation MADE from PVC enhancing durability and resistance

Designed for optimal mechanical stress handling

Suitable for both dry and damp environments excluding outdoor usage

Core identification is clear and systematic aiding in installation

Compliance with relevant UL and CSA standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy