Helukabel JZ-602-CY Connection Cable, 4 Cores, 2.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-901
- Mfr. Part No.:
- 82961
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,135.55
(exc. VAT)
€1,396.73
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,135.55 | €11.356 |
*price indicative
- RS Stock No.:
- 709-901
- Mfr. Part No.:
- 82961
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed to meet the demanding requirements of machine, tool, and plant construction. This high-quality cable offers exceptional performance in dry, damp, and wet environments while ensuring optimum mechanical stress resistance. Engineered for EMC compatibility, it provides enhanced electromagnetic properties for reliable electrical performance. With a robust PVC outer sheath and protective conductor options, this cable is suitable for both domestic and export applications, particularly in North America. Furthermore, it features a metrically constructed design with clear core identification, thus ensuring installation ease and reliability.
Rated for 90°C and maximum voltage of 600 V suitable for various applications
Made from cadmium-free materials ensuring environmental safety during use
Flexible temperature range allows operation from -10°C to +90°C
Flame-retardant properties in compliance with DIN standards enhance safety
Braided screen of tinned copper wires offers approximately 85% coverage for superior signal integrity
Cores stranded in layers optimise flexibility and reduce cable wear over time
Cores are identified according to DIN standards for easy recognition and installation
Suitable for medium mechanical stress making it Ideal for diverse industrial applications
Meets UL and CSA standards ensuring international compliance and recognition
Available in multiple core configurations catering to various wiring needs
Related links
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
