Helukabel JZ-500 HMH Connection Cable, 5 Cores, 2.5mm², Unscreened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€816.08

(exc. VAT)

€1,003.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€816.08€8.161

*price indicative

RS Stock No.:
709-988
Mfr. Part No.:
11280
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500 HMH

Product Type

Connection Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.1mm

Voltage

500V

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-3-11

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is renowned for its versatility and reliability in demanding applications. Designed for use in tool machinery, conveyor belts, and production lines, this highly flame retardant cable features Halogen free materials, making it suitable for environments where safety and compliance are paramount. The cable ensures outstanding performance in dry, damp, and wet locations, and its robust construction allows for both fixed installation and flexible applications with occasional movement. With thermal resistance ranging from -25°C to +70°C, it meets rigorous industry standards, providing peace of mind for users in various industrial sectors.

Flame retardant and highly Durable for enhanced safety

Halogen free materials ensure lower toxic emissions in case of fire

Flexible temperature range from -25°C to +70°C for varied applications

Suitable for both fixed installation and flexible usage in machinery

Designed to withstand medium mechanical stress and environmental challenges

Optimised for use in dry, damp, and wet locations

Core insulation MADE from Halogen free polymer for reliable performance

Cores are meticulously structured to reduce the risk of damage during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy