Helukabel JZ-603 Cable, 12 Cores, 0.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-862
- Mfr. Part No.:
- 713570
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (100 metres, on reels of 100)*
€320.29
(exc. VAT)
€393.96
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €320.29 | €3.203 |
*price indicative
- RS Stock No.:
- 709-862
- Mfr. Part No.:
- 713570
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.7mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.7mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel cross-linked single core cable designed specifically for wiring solar modules. Suitable for both outdoor and fixed installations, this cable demonstrates exceptional resilience against UV radiation, ozone, and various weathering effects. With a temperature range of -40°C to +90°C, it ensures reliable performance even in extreme conditions. The cable's maximum permissible DC voltage is 1.8 kV, making it Ideal for diverse applications in solar energy systems. Its Durable construction includes a copper wire that is finely stranded and tinned, alongside a robust outer sheath that withstands environmental stresses. This product is not just about performance; its design facilitates ease of installation and handling, catering to both professional and DIY users alike.
Halogen-free construction ensures reduced safety hazards
Flame-retardant properties enhance fire safety standards
Temperature range of -40°C to +90°C accommodates diverse environments
UV-resistant design prolongs cable life when exposed to sunlight
Ozone and weather-resistant features support durability in harsh conditions
Water-resistant for reliable performance in wet environments
Cross-linked compound insulation provides enhanced electrical safety
Minimum bending radius of 5x outer diameter facilitates easy installation
Suitable for direct burial offering flexibility in installation methods
Compatible with devices and systems that require protective insulation
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Control Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
