Helukabel JZ-603 Cable, 12 Cores, 0.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-937
- Mfr. Part No.:
- 10096
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€390.90
(exc. VAT)
€480.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €390.90 | €3.909 |
*price indicative
- RS Stock No.:
- 709-937
- Mfr. Part No.:
- 10096
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.7mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.7mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable designed for reliable performance in various medium mechanical stress applications. Engineered for flexibility with a temperature range of -15°C to +80°C and fixed applications from -40°C to +80°C, this cable is perfect for use in machinery, assembly lines, and conveyor belts. Its PVC construction guarantees good flexibility and protection against damaging substances, making it Ideal for dry, damp, and wet environments. The cable's design ensures an optimised bending radius and minimal tensile stress, ensuring longevity and durability in demanding settings.
Conditionally suitable for drag chains, allowing for versatility in usage
Flame retardant construction according to strict international standards for enhanced safety
Constructed with cadmium-free materials, ensuring environmental compliance
Core identification is clearly marked, facilitating easy installation and maintenance
Various core configurations available, accommodating varying application needs
The outer sheath is designed for excellent resistance against oils and harmful substances
Length markings in metres support precise installation and planning
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
