Helukabel JZ-HF Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-910
- Mfr. Part No.:
- 15075
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€617.22
(exc. VAT)
€759.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €617.22 | €6.172 |
*price indicative
- RS Stock No.:
- 709-910
- Mfr. Part No.:
- 15075
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is engineered for flexibility and durability, suitable for various dynamic applications in machinery and robotics. Designed for use in dry and damp environments, the cable maintains its performance under frequent bending and lifting stresses. With a temperature range of -10°C to +80°C and robust oil resistance, it ensures reliable operation in demanding conditions. The specially formulated PVC outer sheath, combined with its carefully constructed stranded copper cores, meets industry standards for efficiency and safety in energy supply systems. This product is further enhanced with a cleanroom qualification option, making it Ideal for precision-driven environments.
Flame retardant properties ensure enhanced safety in critical applications
Constructed from cadmium-free materials, highlighting its environmental commitment
Oil resistant according to DIN standards, prolonging lifespan in harsh conditions
Flexible and fixed temperature ranges, accommodating a variety of operational needs
Layers of fleece wrapping over each stranding layer provide extra protection
Available with protective conductors for secure and reliable electrical connectivity
Colour-coded cores for easy identification and installation, reducing setup time
Resistance to tensile stress, ensuring longevity in drag chain systems
Cleanroom qualification ensures compliance for sensitive applications
Related links
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
