Helukabel JZ-HF Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-018
- Mfr. Part No.:
- 15057
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€402.66
(exc. VAT)
€495.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €402.66 | €4.027 |
*price indicative
- RS Stock No.:
- 710-018
- Mfr. Part No.:
- 15057
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-HF | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-HF | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is specifically designed for demanding applications in machine and tool construction as well as robotics. This highly flexible PVC cable, with a copper conductor engineered for superior performance, is Ideal for environments requiring frequent movement and bending. Its robust design allows for use in both dry and damp areas, ensuring reliability even under varied conditions. Notably, the cable is oil resistant, cadmium-free, and meets several international standards for safety and durability. Its unique construction allows for optimal movement, making it a trustworthy solution for drag chain applications.
Oil resistant design enhances performance in industrial settings
Highly flexible PVC drag chain cable allows for unrestricted movement
Manufactured without cadmium and harmful substances, ensuring safe usage
Suitable for both dry and damp environments, broadening application use
Conductor insulation MADE from PVC compound for improved durability
Robust construction withstands frequent bending and lifting stress
Exceeds international standards for safety and fire resistance
Clear length marking facilitates easy handling and installation
Available with a protective conductor option, enriching versatility
Related links
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
