Helukabel JZ-HF Connection Cable, 3 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-958
- Mfr. Part No.:
- 15038
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€233.90
(exc. VAT)
€287.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €233.90 | €2.339 |
*price indicative
- RS Stock No.:
- 709-958
- Mfr. Part No.:
- 15038
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible PVC drag chain cable stands as a reliable companion for various installations in both dry and damp environments. Designed specifically for frequent bending and lifting, this cable is engineered to offer exceptional performance in machine and tool construction, as well as robotic applications. With its sturdy yet flexible constitution, it ensures seamless functionality without the risk of tensile stress or forced motion control. The cable is built to resist oils and adverse conditions, making it a versatile choice for numerous industrial applications. Its inner copper wires are finely stranded to enhance flexibility, providing the necessary mobility in dynamic environments while adhering to rigorous manufacturing standards, ensuring longevity and unparalleled quality.
Temperature range: Flexible from -10°C to +80°C, and fixed from -40°C to +80°C
Manufactured from cadmium-free materials that contain no silicone or harmful substances
Flame retardant according to DIN VDE 0482-332-1-2 and IEC 60332-1-2
Oil resistant in compliance with DIN VDE standards, ensuring durability in challenging environments
Available with protective conductor options starting from 3 cores, enhancing safety during operation
Core identification follows DIN VDE standards, ensuring easy installation and maintenance
Fleece wrapping over each stranding layer improves durability and performance
Designed for drag chain applications with optimally matched lay lengths for reliable movement
Related links
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
