Helukabel JZ-HF Connection Cable, 7 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-908
- Mfr. Part No.:
- 15059
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€645.34
(exc. VAT)
€793.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €645.34 | €6.453 |
*price indicative
- RS Stock No.:
- 709-908
- Mfr. Part No.:
- 15059
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for high flexibility in various industrial applications. Capable of withstanding a temperature range of -10°C to +80°C, this oil resistant cable ensures durability and reliability, making it Ideal for frequent lifting and bending stress in machine and tool construction as well as robotics. With its cadmium-free materials and absence of harmful substances, it supports efficient operation without compromising the integrity of lacquers. Engineered to meet stringent industry standards, this cable is essential for maintaining performance in dynamic environments, ensuring that operations run smoothly and safely.
Highly flexible PVC cable suitable for dynamic applications
Oil resistant formulation extends durability in varied environments
Temperature range of -10°C to +80°C for versatile use
Designed according to DIN VDE standards for safety and reliability
Copper wire construction for excellent conductivity and performance
Fleece wrapping over each stranding layer enhances strength
Available in multiple cores and cross-sections for diverse needs
Innovative design reduces wear and enhances lifespan in drag chain systems
Related links
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
