Helukabel JZ-HF Connection Cable, 4 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€290.04

(exc. VAT)

€356.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€290.04€2.90

*price indicative

RS Stock No.:
709-870
Mfr. Part No.:
15039
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF

Product Type

Connection Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.8mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is a highly flexible PVC cable designed for both dry and damp environments. Engineered specifically for demanding applications in machine and tool construction, robotics, and areas with frequent lifting and bending, this cable guarantees reliability in dynamic movements. With a robust construction featuring bare, finely stranded copper wires, it is oil resistant and flame retardant, ensuring optimal performance under varying conditions. The cable is meticulously crafted for drag chain installations, proving its effectiveness in heavy-duty scenarios where durability and adaptability are paramount.

Resistant to oil, making it suitable for tough industrial environments

Temperature range of -10°C to +80°C when flexible, and -40°C to +80°C when fixed

Compliant with DIN VDE 0295 Class A, providing high flexibility

Flame retardant properties in accordance with DIN VDE 0482-332-1-2

Designed with fleece wrapping over each stranding layer for added protection

The outer sheath is MADE from Oil resistant special PVC, ensuring durability

Core identification follows DIN VDE 0293-334, enhancing ease of installation

Minimum bending radius is optimised for both flexible and fixed installations

Cleanroom qualification tested, Ideal for sensitive applications

Length marking provided in metres for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy