Helukabel OZ-602-CY Cable, 2 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-920
- Mfr. Part No.:
- 82959
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€582.89
(exc. VAT)
€716.95
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
- Plus 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €582.89 | €5.829 |
*price indicative
- RS Stock No.:
- 709-920
- Mfr. Part No.:
- 82959
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-602-CY | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.8mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-602-CY | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.8mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is meticulously designed to cater to the demanding requirements of machine and tool construction, embracing flexibility and resilience. With a temperature range of -10°C to +90°C, the cable is engineered for reliable performance in versatile environments, including dry, damp, and wet spaces. Crafted from high-quality PVC and compliant with stringent standards, this cable is suitable for medium mechanical stress while ensuring optimal safeguarding against harmful substances. Its Advanced construction features a robust copper wire core, providing excellent electrical conductivity and stability. This product embodies the intersection of safety and efficiency, making it an Ideal solution for export-oriented engineers targeting North American markets.
Largely resistant to oil enhancing durability in varied applications
Flame retardant properties as per DIN VDE and UL standards for increased safety
Braided screen of tinned copper wires ensures superior EMC compatibility
Flexibility allows free movement without imposing tensile stress
Cores are meticulously stranded in layers for optimal lay lengths
Available in configurations from 2 up to 34 cores catering to diverse wiring needs
Conductors are metrically constructed facilitating precise usage in different applications
Screen coverage of approximately 85% optimises signal integrity and reduces interference
Designed specifically for environments adhering to UL and CSA standards ensuring compatibility and reliability
Related links
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
