Adaltra 2xx0bshc Flexible Cable, 4 Cores, Screened, 100 m, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 reel of 100 metres)*

€125.20

(exc. VAT)

€154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.20€1.252

*price indicative

RS Stock No.:
855-467
Mfr. Part No.:
2040BSHC1
Manufacturer:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Product Type

Flexible Cable

Series

2xx0bshc

Number of Cores

4

Conductor Material

Copper

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

White

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

IEC 61034-1 /-2

Maximum Operating Temperature

70°C

Fire Behaviour

CPR

COO (Country of Origin):
IT
The CAE Groupe Flexible alarm cable designed for transmitting communication signals critical for alarm systems, featuring a halogen-free jacket suitable for various environments.

Halogen-free CPR Cca s1,d1,a1 insulation for improved safety

Operational temperature range between -10°C and +70°C ensures reliability in diverse conditions

Low conductor resistance of less than 115 Ω per km enhances efficiency

Available in multiple configurations with various outer diameters and weights tailored to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy