Adaltra Multi275+nb Shc Flexible Cable, 4 Cores, Screened, 100 m, White Low Smoke Zero Halogen (LSZH) Cross Linked
- RS Stock No.:
- 855-470
- Mfr. Part No.:
- MULTI2754BSHC1
- Manufacturer:
- Adaltra
Subtotal (1 reel of 100 metres)*
€228.28
(exc. VAT)
€280.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €228.28 | €2.283 |
*price indicative
- RS Stock No.:
- 855-470
- Mfr. Part No.:
- MULTI2754BSHC1
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Series | Multi275+nb Shc | |
| Product Type | Flexible Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | IEC 61034-1 /-2 | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | CPR | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Series Multi275+nb Shc | ||
Product Type Flexible Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals IEC 61034-1 /-2 | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour CPR | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible composite alarm cable designed for the transmission of signals and power in alarm systems, featuring a robust halogen-free construction for enhanced safety.
Core insulation MADE from LSZH compound provides low smoke emission
Conductors consist of copper for optimal conductivity and durability
Compliant with CPR Cca s1,d1,a1 standards for safety in public infrastructures
Operating temperature range from -10°C to +70°C ensures reliable performance in varied conditions
Related links
- Adaltra Multi275+nb Shc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Multimedia Connect F555xshcy Cat6 Cable Screened Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 300 mm, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
