Adaltra Multi275+nb Shc Flexible Cable, 6 Cores, Screened, 100 m, White Low Smoke Zero Halogen (LSZH) Cross Linked
- RS Stock No.:
- 855-471
- Mfr. Part No.:
- MULTI2756BSHC1
- Manufacturer:
- Adaltra
Subtotal (1 reel of 100 metres)*
€277.52
(exc. VAT)
€341.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €277.52 | €2.775 |
*price indicative
- RS Stock No.:
- 855-471
- Mfr. Part No.:
- MULTI2756BSHC1
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Flexible Cable | |
| Series | Multi275+nb Shc | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61034-1 /-2 | |
| Fire Behaviour | CPR | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Flexible Cable | ||
Series Multi275+nb Shc | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61034-1 /-2 | ||
Fire Behaviour CPR | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible composite alarm cable designed for transmitting signals and power for alarm systems. Its halogen-free construction makes it suitable for various demanding environments.
Conforms to RoHS standards for environmental safety
LSZH compound insulation ensures low smoke emissions
Overall aluminium/Pes shielding enhances signal integrity
Rated voltages of 100V for signals and 250V for power
Related links
- Adaltra Multi275+nb Shc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Adaltra 2xx0bshc Flexible Cable Screened White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Multimedia Connect F555xshcy Cat6 Cable Screened Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 300 mm, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
