Adaltra 2xx0bshc Flexible Cable, 10 Cores, Screened, 100 m, White Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 reel of 100 metres)*

€294.62

(exc. VAT)

€362.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€294.62€2.946

*price indicative

RS Stock No.:
855-469
Mfr. Part No.:
2100BSHC1
Manufacturer:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Product Type

Flexible Cable

Series

2xx0bshc

Number of Cores

10

Conductor Material

Copper

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

White

Screened/Unscreened

Screened

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61034-1 /-2

Fire Behaviour

CPR

COO (Country of Origin):
IT
The CAE Groupe Flexible alarm cable provides seamless transmission of Alarm System signals, while ensuring safety with a halogen-free jacket suitable for various environments, including industrial and public facilities.

Halogen-free jacket meets CPR standards Cca s1,d1,a1

Low conductor resistance of less than 115 Ω x km

Operating temperature ranges from -10°C to +70°C

Available core sections include 0.22mm² with various configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy