Lapp ÖLFLEX ROBUST Control Cable, 2 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Black TPE Sheath
- RS Stock No.:
- 280-5074
- Distrelec Article No.:
- 300-49-314
- Mfr. Part No.:
- 0021928
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€162.29
(exc. VAT)
€199.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €162.29 | €3.246 |
*price indicative
- RS Stock No.:
- 280-5074
- Distrelec Article No.:
- 300-49-314
- Mfr. Part No.:
- 0021928
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX ROBUST 210 Series Control Cable, 2 Cores, Thermoplastic Elastomer Jacket - 0021928
This control cable is designed for industrial control and signal transmission in machinery and equipment. It combines a flexible conductor construction with a thermoplastic elastomer outer covering to provide mechanical adaptability in installations where repeated movement or routing is required. The product is intended for use where a compact, two-core connection is appropriate and where operation up to elevated temperatures is anticipated.
Features and Benefits:
• Stranded conductor enhances bending flexibility for routing
• Bare copper conductor provides effective electrical continuity
• Thermoplastic elastomer jacket offers abrasion resistance
• Rated for operation up to +80°C for high-temperature environments
• Two-core configuration simplifies paired signal or control runs
• Bare copper conductor provides effective electrical continuity
• Thermoplastic elastomer jacket offers abrasion resistance
• Rated for operation up to +80°C for high-temperature environments
• Two-core configuration simplifies paired signal or control runs
Applications
• Suitable for machinery control circuits requiring movement
• Can be used for paired signal transmission in panels
• Ideal for installations needing a flexible two-core cable
• Used with industrial equipment conforming to EAC standards
• Can be used for paired signal transmission in panels
• Ideal for installations needing a flexible two-core cable
• Used with industrial equipment conforming to EAC standards
What conductor construction supports frequent bending?
The conductor is stranded to improve flexibility and withstand repeated flexing.
How does the outer material affect durability?
The thermoplastic elastomer jacket resists wear and mechanical abrasion in confined routing.
What temperature limits should be observed during use?
The cable is rated for continuous operation up to +80°C.
Which approval indicates suitability for certain regional installations?
The product holds EAC approval confirming compliance with relevant regional requirements.
Related links
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
