Lapp ÖLFLEX ROBUST Control Cable, 2 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath
- RS Stock No.:
- 280-5069
- Distrelec Article No.:
- 300-49-306
- Mfr. Part No.:
- 0021897
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€126.10
(exc. VAT)
€155.10
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €126.10 | €2.522 |
*price indicative
- RS Stock No.:
- 280-5069
- Distrelec Article No.:
- 300-49-306
- Mfr. Part No.:
- 0021897
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX ROBUST 210 Series Control Cable, 2 Cores, Black Jacket - 0021897
This control cable is designed for signalling and control connections in industrial settings where a flexible, Durable conductor is required. It combines stranded bare copper conductors with a resilient thermoplastic elastomer sheath to withstand demanding installation conditions and elevated ambient environments.
Features and Benefits:
• Stranded conductor provides improved flexibility for dynamic routing
• Bare copper conductor ensures consistent electrical connectivity
• Thermoplastic elastomer jacket offers resistance to oil and abrasion
• Rated for operation up to +80°C maximum temperature for warm environments
• EAC approval confirms conformity with applicable regional assessment
• Bare copper conductor ensures consistent electrical connectivity
• Thermoplastic elastomer jacket offers resistance to oil and abrasion
• Rated for operation up to +80°C maximum temperature for warm environments
• EAC approval confirms conformity with applicable regional assessment
Applications
• Suitable for factory automation and control panels
• Ideal for linking sensors and actuators in machinery
• Used with mobile equipment requiring flexible cabling
• Can be used for signal routing in harsh industrial areas
• Ideal for linking sensors and actuators in machinery
• Used with mobile equipment requiring flexible cabling
• Can be used for signal routing in harsh industrial areas
What conductor composition is used for current carrying paths?
The cable employs stranded bare copper conductors to provide multiple flexible strands for conductivity and bending.
How does the outer material perform against workplace contaminants?
The jacket is MADE from a thermoplastic elastomer, providing oil and abrasion resistance for extended service in industrial atmospheres.
What thermal environment can the cable withstand during continuous use?
It is specified for continuous operation at temperatures up to +80°C.
How many cores does the cable contain and what is their arrangement?
The product contains 2 cores configured as stranded conductors for flexibility and signal transmission.
Related links
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable Unscreened Black Thermoplastic Elastomer Sheath
