Lapp OLFLEX CLASSIC FD 810 Control Cable, 12 Cores 0.75mm² 19, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 288-6625
- Distrelec Article No.:
- 300-49-340
- Mfr. Part No.:
- 26124
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€436.02
(exc. VAT)
€536.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €436.02 | €8.72 |
*price indicative
- RS Stock No.:
- 288-6625
- Distrelec Article No.:
- 300-49-340
- Mfr. Part No.:
- 26124
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 19 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 19 | ||
- COO (Country of Origin):
- FR
LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 12 Cores, Silver Grey Jacket - 26124
This control cable is intended for signal and control circuits in industrial environments where flexible conductors and a protective outer sheath are required. It combines a multi-core stranded conductor arrangement with a PVC outer covering, allowing use where moderate temperature endurance is needed. Markings indicate conformity with regional certification regimes appropriate for industrial installations.
Features and Benefits:
• 12-core configuration enables multiple circuit runs in a single cable
• Stranded bare copper conductors improve conductor flexibility
• PVC jacket provides mechanical protection and chemical resistance
• Rated to 80°C maximum for elevated-temperature operation
• Available in silver grey for discreet machinery routing
• Stranded bare copper conductors improve conductor flexibility
• PVC jacket provides mechanical protection and chemical resistance
• Rated to 80°C maximum for elevated-temperature operation
• Available in silver grey for discreet machinery routing
Applications
• Suitable for wiring control cabinets and relay panels
• Ideal for movable machine parts requiring flexing
• Used with automation equipment for multiple signal lines
• Can be used for interconnection of sensors and actuators
• Ideal for movable machine parts requiring flexing
• Used with automation equipment for multiple signal lines
• Can be used for interconnection of sensors and actuators
What conductor construction is used and why is it important?
The conductors are stranded bare copper which increases flexibility and maintains good electrical continuity for repeated movement.
Which environmental limit should installers observe during use?
Installation and operation should not exceed the specified maximum operating temperature of 80°C to avoid thermal degradation.
What does the outer sheath material indicate about handling?
The outer sheath is MADE from polyvinyl chloride providing a balance of abrasion resistance and ease of routing through cable trays and conduits.
What certification marks are present to assist specification?
The product carries CE, EAC and UKCA markings indicating conformity with relevant regional standards for installed electrical products.
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
