Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 0.5mm² 20, Unscreened, Grey PVC Sheath
- RS Stock No.:
- 288-6622
- Distrelec Article No.:
- 300-49-333
- Mfr. Part No.:
- 26102
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€129.52
(exc. VAT)
€159.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €129.52 | €2.59 |
*price indicative
- RS Stock No.:
- 288-6622
- Distrelec Article No.:
- 300-49-333
- Mfr. Part No.:
- 26102
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20 | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX CLASSIC FD 810 4G0,5 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 4 cores and 0.5 mm2 cross sectional area of the conductor. It is silver grey in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
