Lapp CY Control Cable, 18 Cores 22, Screened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-6633
- Mfr. Part No.:
- 27450
- Manufacturer:
- Lapp
Subtotal (100 metres, on reels of 100)*
€784.18
(exc. VAT)
€964.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €784.18 | €7.842 |
*price indicative
- RS Stock No.:
- 288-6633
- Mfr. Part No.:
- 27450
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | CY | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0812, IEC 6033212, EU ( RoHS) | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series CY | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0812, IEC 6033212, EU ( RoHS) | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- CN
The Lapp UNITRONIC FD CY 18x0,34 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts. It has 18 cores and 0.34 mm2 cross sectional area of the conductor. It is grey in colour.
Flame retardant
Cable is conform to the RoHS
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
