Lapp OLFLEX CONTROL TM Control Cable, 18 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9742
- Mfr. Part No.:
- 281618CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,456.43
(exc. VAT)
€1,791.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,456.43 | €29.129 |
*price indicative
- RS Stock No.:
- 807-9742
- Mfr. Part No.:
- 281618CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 1.5mm² Cross Sectional Area, 18 Number Of Cores - 281618CY
This control cable is designed for versatile industrial applications, featuring 18 cores and a cross-sectional area of 1.5 mm². The cable is constructed with bare copper conductors and encased in a Durable thermoplastic polymer sheath, ensuring reliable functionality in demanding environments. Measuring 50m in length, this screened control cable meets multiple industry standards, making it Ideal for complex installations where performance is crucial.
Features & Benefits
• Screened design reduces electromagnetic interference in sensitive usage
• Flame-retardant properties enhance safety in industrial settings
• Torsion-resistant for effective use in wind turbine and similar operations
• Operating temperature range from -40°C to +90°C accommodates diverse conditions
• Braid and foil screening provides high-level signal integrity
Applications
• Suitable for use in industrial machinery and plant engineering
• Compliant with unprotected 600V operation on cable trays
• Designed for wind turbine tray cable
• Ideal for machinery that requires a high degree of mechanical resistance
What is the significance of the screened feature in this cable?
The screened feature effectively minimises electromagnetic interference, making it suitable for applications where signal integrity is paramount, such as in automation systems.
How does the flame-retardant property affect safety in installations?
The flame-retardant characteristic inhibits the spread of fire, providing an essential safety measure in industrial settings where cables might be exposed to high risks.
What types of environments can this control cable be used in?
This cable can be deployed in environments subject to varying temperatures, including extreme cold and heat, and is resistant to oils and harsh weather conditions, making it versatile for different setups.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
