Lapp ÖLFLEX 150 CY Control Cable, 5 Cores 1mm² 17 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€366.59

(exc. VAT)

€450.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€366.59€7.332

*price indicative

RS Stock No.:
807-8903
Mfr. Part No.:
0015705
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX 150 CY

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51

Maximum Operating Temperature

90°C

Cable CSA

1mm²

American Wire Gauge

17AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX 150 CY Series Control Cable, 500V Voltage Rating, 5 Cores - 0015705


This control cable is designed for a range of industrial applications. It is a screened and oil-resistant PVC control cable, featuring five cores and a cross-sectional area of 1 mm². With a robust design and a length of 50m, it effectively meets the needs of automation and mechanical environments.

Features & Benefits


• Screened design minimises interference signals

• Flame-retardant properties enhance safety

• High oil resistance suitable for harsh environments

• Flexible nature supports various installation methods

Applications


• Suitable for plant engineering projects

• Ideal for use in industrial machinery setups

• Primarily utilised in heating and air-conditioning systems

• Effective in EMC-sensitive environments

• Suitable for installations in humid interior spaces

What is the maximum operating temperature for this control cable?


The maximum operating temperature for occasional flexing is +70°C, while fixed installations can operate between -40°C and +70°C.

How does the cable's screening aid in performance?


The high degree of screening reduces potential interference from external electromagnetic signals, ensuring reliable transmission in sensitive applications.

What are the implications of its oil-resistant feature?


The oil-resistant feature allows the cable to withstand exposure to oils and greases without degradation, making it suitable for applications in manufacturing and processing environments.

How does the cable facilitate easy installation?


The construction allows for a minimum bend radius of 6 times the outer diameter for fixed installations and 20 times for occasional flexing, simplifying the installation process in tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy